2ST1480FP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.197
Unit Price: 1,73000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 5 A 120MHz 25 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ST1480FP

DigiKey Part Number
2ST1480FP-ND
Manufacturer
Manufacturer Product Number
2ST1480FP
Description
TRANS NPN 80V 5A TO-220FP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 5 A 120MHz 25 W Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
170 @ 500mA, 5V
Mfr
Power - Max
25 W
Packaging
Tube
Frequency - Transition
120MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-220-3 Full Pack
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-220FP
Vce Saturation (Max) @ Ib, Ic
1V @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSD1408YTUonsemi6.197KSD1408YTU-ND1,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes