
KSD1408YTU | |
|---|---|
DigiKey Part Number | KSD1408YTU-ND |
Manufacturer | |
Manufacturer Product Number | KSD1408YTU |
Description | TRANS NPN 80V 4A TO-220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 4 A 8MHz 25 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSD1408YTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 30µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 5V | |
Power - Max | 25 W | |
Frequency - Transition | 8MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 50 | 0,83760 € | 41,88 € |
| 100 | 0,74910 € | 74,91 € |
| 500 | 0,59370 € | 296,85 € |
| 1.000 | 0,54372 € | 543,72 € |
| 2.000 | 0,50169 € | 1.003,38 € |
| 5.000 | 0,45623 € | 2.281,15 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

