2N5416 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 27
Unit Price: 14,28000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,85438 €
Bipolar (BJT) Transistor PNP 300 V 1 A 15MHz 1 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5416

DigiKey Part Number
497-2596-5-ND
Manufacturer
Manufacturer Product Number
2N5416
Description
TRANS PNP 300V 1A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 1 A 15MHz 1 W Through Hole TO-39
Datasheet
 Datasheet
EDA/CAD Models
2N5416 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 10V
Packaging
Tube
Power - Max
1 W
Part Status
Obsolete
Frequency - Transition
15MHz
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-205AD, TO-39-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
TO-39
Vce Saturation (Max) @ Ib, Ic
2.5V @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N5416Microchip Technology272N5416MS-ND14,28000 €Similar
2N5416 TIN/LEADCentral Semiconductor Corp01514-2N5416TIN/LEAD-ND1,85438 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes