Similar

2N3906 | |
|---|---|
DigiKey Part Number | 497-2404-ND |
Manufacturer | |
Manufacturer Product Number | 2N3906 |
Description | TRANS PNP 40V 0.2A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3906 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3906-G | Comchip Technology | 6.731 | 641-1946-ND | 0,24000 € | Direct |
| 2N3906BU | onsemi | 72.594 | 2N3906FS-ND | 0,23000 € | Direct |
| 2N3906TAR | onsemi | 9.546 | 2N3906TARFSCT-ND | 0,24000 € | Similar |
| 2N4058 PBFREE | Central Semiconductor Corp | 0 | 1514-2N4058PBFREE-ND | 0,28795 € | Similar |
| 2N4403BU | onsemi | 43.399 | 2N4403-ND | 0,23000 € | Similar |











