2N3773 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 35.704
Unit Price: 7,30000 €
Datasheet

Similar


onsemi
In Stock: 657
Unit Price: 7,85000 €
Datasheet

Similar


onsemi
In Stock: 542
Unit Price: 6,42000 €
Datasheet
Bipolar (BJT) Transistor NPN 140 V 16 A 150 W Chassis Mount TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3773

DigiKey Part Number
497-6204-ND
Manufacturer
Manufacturer Product Number
2N3773
Description
TRANS NPN 140V 16A TO-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 16 A 150 W Chassis Mount TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
16 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
4V @ 3.2A, 16A
Current - Collector Cutoff (Max)
10mA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 8A, 4V
Power - Max
150 W
Frequency - Transition
-
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes