Bipolar (BJT) Transistor NPN 140 V 16 A 150 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3773G

DigiKey Part Number
2N3773GOS-ND
Manufacturer
Manufacturer Product Number
2N3773G
Description
TRANS NPN 140V 16A TO204
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 16 A 150 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
2N3773G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
16 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
1.4V @ 800mA, 8A
Current - Collector Cutoff (Max)
10mA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 8A, 4V
Power - Max
150 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,30000 €7,30 €
104,97900 €49,79 €
1003,66680 €366,68 €
5003,18832 €1.594,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,30000 €
Unit Price with VAT:8,68700 €

Other Suppliers on DigiKey

33.353In Stock
Ships from Rochester Electronics, LLC
2.350In Stock
Ships from Flip Electronics