
2N2907AUB1 | |
|---|---|
DigiKey Part Number | 497-2N2907AUB1-ND |
Manufacturer | |
Manufacturer Product Number | 2N2907AUB1 |
Description | TRANS PNP 60V 0.5A UB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 1.8 W Surface Mount UB |
Datasheet | Datasheet |
EDA/CAD Models | 2N2907AUB1 Models |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tray | Power - Max 1.8 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case 3-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package UB |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 € | 100,58 € |
| 10 | 80,12400 € | 801,24 € |
| Unit Price without VAT: | 100,58000 € |
|---|---|
| Unit Price with VAT: | 119,69020 € |


