
2N1711 | |
|---|---|
DigiKey Part Number | 497-2594-5-ND |
Manufacturer | |
Manufacturer Product Number | 2N1711 |
Description | TRANS NPN 50V 0.5A TO-39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 100MHz 800 mW Through Hole TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | 2N1711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 100mA, 10V | |
Power - Max | 800 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |





