
2N1711 | |
|---|---|
DigiKey Part Number | 2N1711MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N1711 |
Description | TRANS NPN 50V 0.5A TO-5AA |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 800 mW Through Hole TO-5AA |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 800 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-205AA, TO-5-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-5AA |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 15mA, 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,72410 € | 2.472,41 € |
| Unit Price without VAT: | 24,72410 € |
|---|---|
| Unit Price with VAT: | 29,42168 € |




