1N5818RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02902 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.361
Unit Price: 0,28000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.327
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 3.133
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 14.555
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 14.832
Unit Price: 0,17000 €
Datasheet
Diode 30 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5818RL

DigiKey Part Number
1N5818RLST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5818RL
Description
DIODE SCHOTTKY 30V 1A DO41
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N5818RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types