
1N5818RLG | |
|---|---|
DigiKey Part Number | 1N5818RLGOSTR-ND - Tape & Reel (TR) 1N5818RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5818RLG |
Description | DIODE SCHOTTKY 30V 1A AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5818RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,13160 € | 13,16 € |
| 500 | 0,12118 € | 60,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09735 € | 486,75 € |
| 10.000 | 0,09553 € | 955,30 € |
| 15.000 | 0,09337 € | 1.400,55 € |
| 25.000 | 0,09110 € | 2.277,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




