
1.5KE68CA | |
|---|---|
DigiKey Part Number | 497-12031-1-ND - Cut Tape (CT) 497-12031-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68CA |
Description | TVS DIODE 58.1VWM 121VC DO201 |
Customer Reference | |
Detailed Description | 121V Clamp 83A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE68CA Models |
Category | Current - Peak Pulse (10/1000µs) 83A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 775pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 121V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T68CA | STMicroelectronics | 3.810 | 497-7875-1-ND | 1,02000 € | MFR Recommended |
| 1.5KE68CA | Littelfuse Inc. | 10.132 | 1.5KE68CALFCT-ND | 0,97000 € | Direct |
| 1.5KE68CA-B | Littelfuse Inc. | 0 | 1.5KE68CA-B-ND | 0,81000 € | Similar |
| 1.5KE68CA-G | Comchip Technology | 0 | 641-1.5KE68CA-GTB-ND | 0,33737 € | Similar |
| 1.5KE68CA/B | YAGEO | 2.928 | 13-1.5KE68CA/BCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88900 € | 8,89 € |
| 100 | 0,59220 € | 59,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45328 € | 271,97 € |
| 1.200 | 0,41410 € | 496,92 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |



