Similar
Similar
Similar

1.5KE440ARL | |
|---|---|
DigiKey Part Number | 497-12430-2-ND - Tape & Reel (TR) 497-12430-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440ARL |
Description | TVS DIODE 376VWM 776VC DO201 |
Customer Reference | |
Detailed Description | 776V Clamp 13A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE440ARL Models |
Category | Current - Peak Pulse (10/1000µs) 13A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 360pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 776V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE440A | STMicroelectronics | 1.573 | 497-12741-1-ND | 1,62000 € | Similar |
| 1.5KE440A | Littelfuse Inc. | 2.343 | 1.5KE440ALFCT-ND | 1,25000 € | Similar |
| 1.5KE440A-B | Littelfuse Inc. | 360 | 1.5KE440A-B-ND | 1,04000 € | Similar |
| 1.5KE440A/B | YAGEO | 1.865 | 13-1.5KE440A/BCT-ND | 0,31000 € | Similar |
| 1V5KE440A | Taiwan Semiconductor Corporation | 0 | 1V5KE440ATR-ND | 0,27842 € | Similar |






