
1.5KE440A | |
|---|---|
DigiKey Part Number | 497-12741-1-ND - Cut Tape (CT) 497-12741-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440A |
Description | TVS DIODE 376VWM 602VC DO201 |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE440A Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 360pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 602V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE440A | Littelfuse Inc. | 2.343 | 1.5KE440ALFCT-ND | 1,25000 € | Direct |
| 1.5KE440A-B | Littelfuse Inc. | 360 | 1.5KE440A-B-ND | 1,04000 € | Similar |
| 1.5KE440A/B | YAGEO | 1.865 | 13-1.5KE440A/BCT-ND | 0,31000 € | Similar |
| 1V5KE440A | Taiwan Semiconductor Corporation | 0 | 1V5KE440ATR-ND | 0,27842 € | Similar |
| P6KE440A-B | Littelfuse Inc. | 0 | P6KE440A-B-ND | 0,21503 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02700 € | 10,27 € |
| 100 | 0,68860 € | 68,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,53053 € | 318,32 € |
| 1.200 | 0,48597 € | 583,16 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

