1.5KE33CARL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.195
Unit Price: 1,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.970
Unit Price: 0,14787 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 18.806
Unit Price: 0,78000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 475
Unit Price: 0,81000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,33737 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,33737 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,21927 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,76694 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,76694 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,28520 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,76694 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,76694 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,76694 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10296 €
Datasheet
59V Clamp 169A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE33CARL

DigiKey Part Number
497-16230-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE33CARL
Description
TVS DIODE 28.2VWM 59VC DO201
Customer Reference
Detailed Description
59V Clamp 169A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE33CARL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
169A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
1350pF @ 1MHz
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
28.2V
Supplier Device Package
Voltage - Breakdown (Min)
31.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
59V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE33CASTMicroelectronics1.195497-6646-1-ND1,26000 €Similar
P6KE33CASTMicroelectronics1.970497-11388-1-ND0,14787 €Similar
1.5KE33CALittelfuse Inc.18.8061.5KE33CALFCT-ND0,78000 €Similar
1.5KE33CA-BLittelfuse Inc.4751.5KE33CA-B-ND0,81000 €Similar
1.5KE33CA-GComchip Technology01.5KE33CA-G-ND0,33737 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types