
1.5KE33CA-G | |
|---|---|
DigiKey Part Number | 1.5KE33CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33CA-G |
Description | TVS DIODE 28.2VWM 45.7VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.82A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE33CA-G Models |
Category | Current - Peak Pulse (10/1000µs) 32.82A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 31.35V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE33CA/B | YAGEO | 1.100 | 13-1.5KE33CA/BCT-ND | 0,23000 € | Similar |
| P6KE33CA | Taiwan Semiconductor Corporation | 0 | P6KE33CAFSTR-ND | 0,11745 € | Similar |
| TP6KE33CA | Littelfuse Inc. | 4.606 | F6914CT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34007 € | 340,07 € |
| 2.000 | 0,31928 € | 638,56 € |
| Unit Price without VAT: | 0,34007 € |
|---|---|
| Unit Price with VAT: | 0,40468 € |




