
TP6KE33CA | |
|---|---|
DigiKey Part Number | F6914TR-ND - Tape & Reel (TR) F6914CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE33CA |
Description | TVS DIODE 28.2VWM 45.7V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 $ | 0,85 $ |
| 10 | 0,53000 $ | 5,30 $ |
| 100 | 0,34210 $ | 34,21 $ |
| 500 | 0,26114 $ | 130,57 $ |
| 1.000 | 0,23504 $ | 235,04 $ |
| 2.000 | 0,21307 $ | 426,14 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16214 $ | 648,56 $ |
| 8.000 | 0,14918 $ | 1.193,44 $ |
| 12.000 | 0,14438 $ | 1.732,56 $ |
| Unit Price without VAT: | 0,85000 $ |
|---|---|
| Unit Price with VAT: | 1,01150 $ |

