1.5KE30CARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3.007
Unit Price: 1,20000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 7.826
Unit Price: 0,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 809
Unit Price: 0,44000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,34162 €

Similar


MCC (Micro Commercial Components)
In Stock: 679
Unit Price: 0,71000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,21515 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.964
Unit Price: 0,31000 €
Datasheet
53.5V Clamp 187A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE30CARL

DigiKey Part Number
1.5KE30CARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE30CARL
Description
TVS DIODE 25.6VWM 53.5VC DO201
Customer Reference
Detailed Description
53.5V Clamp 187A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
53.5V
Current - Peak Pulse (10/1000µs)
187A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1450pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types