Direct
Similar
Similar
Similar
Similar
Similar
Similar

1.5KE200CARL | |
|---|---|
DigiKey Part Number | 1.5KE200CARL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE200CARL |
Description | TVS DIODE 171VWM 353VC DO201 |
Customer Reference | |
Detailed Description | 353V Clamp 28A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 337.5pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 353V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE200A | STMicroelectronics | 1.589 | 497-6644-1-ND | 1,12000 € | Similar |
| P6KE200CA | STMicroelectronics | 4.314 | 497-12770-1-ND | 0,88000 € | Similar |
| 1.5KE200CA | Littelfuse Inc. | 21.140 | 1.5KE200CALFCT-ND | 1,00000 € | Direct |
| 1.5KE200CA-B | Littelfuse Inc. | 274 | F5115-ND | 1,10000 € | Similar |
| 1.5KE200CA-G | Comchip Technology | 0 | 641-1.5KE200CA-GTB-ND | 0,33737 € | Similar |









