Direct
Similar

P6KE200CA-HF | |
|---|---|
DigiKey Part Number | P6KE200CA-HF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE200CA-HF |
Description | TVS DIODE 171VWM 274VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.19A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE200CA-HF Models |
Category | Current - Peak Pulse (10/1000µs) 2.19A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 274V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE200CA-G | Comchip Technology | 0 | P6KE200CA-G-ND | 0,14222 € | Direct |
| P6KE200CA | Taiwan Semiconductor Corporation | 0 | P6KE200CAFSTR-ND | 0,11745 € | Similar |
| P6KE200CA/B | YAGEO | 1.987 | 13-P6KE200CA/BCT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14222 € | 426,66 € |
| 6.000 | 0,13193 € | 791,58 € |
| Unit Price without VAT: | 0,14222 € |
|---|---|
| Unit Price with VAT: | 0,16924 € |




