
1.5KE180A | |
|---|---|
DigiKey Part Number | 497-11372-1-ND - Cut Tape (CT) 497-11372-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE180A |
Description | TVS DIODE 154VWM 317VC DO201 |
Customer Reference | |
Detailed Description | 317V Clamp 31.5A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE180A Models |
Category | Current - Peak Pulse (10/1000µs) 31.5A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 725pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 317V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T200A | STMicroelectronics | 3.706 | 497-12772-1-ND | 1,29000 € | MFR Recommended |
| 1.5KE180A | Littelfuse Inc. | 1.182 | 1.5KE180ACT-ND | 0,90000 € | Direct |
| 1.5KE180A | Diotec Semiconductor | 940 | 4878-1.5KE180ACT-ND | 0,76000 € | Direct |
| 1.5KE180A-G | Comchip Technology | 0 | 641-1.5KE180A-GTB-ND | 0,32586 € | Similar |
| 1.5KE180A-HF | Comchip Technology | 0 | 641-1.5KE180A-HFTB-ND | 0,32586 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65400 € | 6,54 € |
| 100 | 0,42970 € | 42,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,32422 € | 194,53 € |
| 1.200 | 0,29445 € | 353,34 € |
| 1.800 | 0,27927 € | 502,69 € |
| 3.000 | 0,26221 € | 786,63 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

