
SM15T200A | |
|---|---|
DigiKey Part Number | 497-12772-2-ND - Tape & Reel (TR) 497-12772-1-ND - Cut Tape (CT) 497-12772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T200A |
Description | TVS DIODE 171VWM 353VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 353V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T200A Models |
Category | Current - Peak Pulse (10/1000µs) 28A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 353V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC200A | Bourns Inc. | 29.696 | 118-1.5SMC200ACT-ND | 0,90000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81400 € | 8,14 € |
| 100 | 0,53990 € | 53,99 € |
| 500 | 0,42210 € | 211,05 € |
| 1.000 | 0,38421 € | 384,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34318 € | 857,95 € |
| 5.000 | 0,31782 € | 1.589,10 € |
| 7.500 | 0,30491 € | 2.286,83 € |
| 12.500 | 0,29040 € | 3.630,00 € |
| 17.500 | 0,28181 € | 4.931,68 € |
| 25.000 | 0,27420 € | 6.855,00 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

