1.5KE100CARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.738
Unit Price: 0,34000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,34162 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,34162 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.350
Unit Price: 0,94000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 568
Unit Price: 0,61000 €
Datasheet
178V Clamp 56A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE100CARL

DigiKey Part Number
1.5KE100CARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE100CARL
Description
TVS DIODE 85.5VWM 178VC DO201
Customer Reference
Detailed Description
178V Clamp 56A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
178V
Current - Peak Pulse (10/1000µs)
56A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
575pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types