


1.5KE100CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE100CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE100CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE100CA-TP |
Description | TVS DIODE 85.5VWM 137VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,38420 € | 38,42 € |
| 500 | 0,29714 € | 148,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,26246 € | 314,95 € |
| 2.400 | 0,23990 € | 575,76 € |
| 3.600 | 0,22840 € | 822,24 € |
| 6.000 | 0,21548 € | 1.292,88 € |
| 8.400 | 0,20783 € | 1.745,77 € |
| 12.000 | 0,20039 € | 2.404,68 € |
| 30.000 | 0,19433 € | 5.829,90 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

