Parametric Equivalent
Parametric Equivalent



SS-60400-003 | |
|---|---|
DigiKey Part Number | 380-SS-60400-003-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-003 |
Description | MOD RJ45 JACK VRT G/Y M3 THREADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | SS-60400-003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,17145 € | 2.468,58 € |
| Unit Price without VAT: | 6,17145 € |
|---|---|
| Unit Price with VAT: | 7,34403 € |





