
SS-40410-001 | |
|---|---|
DigiKey Part Number | 380-SS-40410-001TR-ND - Tape & Reel (TR) 380-SS-40410-001CT-ND - Cut Tape (CT) 380-SS-40410-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-40410-001 |
Description | FAKRA RIGHT ANGLE PLUG PCB CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | SS-40410-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,73700 € | 17,37 € |
| 25 | 1,62840 € | 40,71 € |
| 50 | 1,55060 € | 77,53 € |
| 100 | 1,47640 € | 147,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,38388 € | 345,97 € |
| 500 | 1,31784 € | 658,92 € |
| 750 | 1,28065 € | 960,49 € |
| 1.250 | 1,23534 € | 1.544,18 € |
| 1.750 | 1,20638 € | 2.111,16 € |
| 2.500 | 1,17642 € | 2.941,05 € |
| 6.250 | 1,10285 € | 6.892,81 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |


