



1-2474494-5 | |
|---|---|
DigiKey Part Number | 17-1-2474494-5CT-ND - Cut Tape (CT) 17-1-2474494-5DKR-ND - Digi-Reel® 17-1-2474494-5TR-ND |
Manufacturer | |
Manufacturer Product Number | 1-2474494-5 |
Description | FAKRA M W HOUSING,CODE Z,RA,PCB, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2474494-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,98800 € | 29,88 € |
| 25 | 2,79960 € | 69,99 € |
| 50 | 2,66600 € | 133,30 € |
| 100 | 2,53880 € | 253,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,18703 € | 874,81 € |
| 800 | 2,08270 € | 1.666,16 € |
| 1.200 | 2,02401 € | 2.428,81 € |
| 2.000 | 1,95242 € | 3.904,84 € |
| 2.800 | 1,90668 € | 5.338,70 € |
| 4.000 | 1,89470 € | 7.578,80 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |







