Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-RJFTV6A1906PQ03 | |
|---|---|
DigiKey Part Number | 380-S-RJFTV6A1906PQ03-ND |
Manufacturer | |
Manufacturer Product Number | S-RJFTV6A1906PQ03 |
Description | CAT6A IP68 SIZE 19 38999 PLUG W/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 € | 107,30 € |
| 20 | 86,86400 € | 1.737,28 € |
| 40 | 82,72350 € | 3.308,94 € |
| 60 | 80,39350 € | 4.823,61 € |
| 100 | 79,74530 € | 7.974,53 € |
| Unit Price without VAT: | 107,30000 € |
|---|---|
| Unit Price with VAT: | 127,68700 € |



