Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-RJFTV6A1906MQ03 | |
|---|---|
DigiKey Part Number | 380-S-RJFTV6A1906MQ03-ND |
Manufacturer | |
Manufacturer Product Number | S-RJFTV6A1906MQ03 |
Description | CAT6A IP68 SIZE 19 38999 PLUG W/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Stewart Connector | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.98' (300.0mm) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-RJFTV6A1706MG03 | Stewart Connector | 0 | 380-S-RJFTV6A1706MG03-ND | 78,17700 € | Parametric Equivalent |
| S-RJFTV6A1706MN03 | Stewart Connector | 0 | 380-S-RJFTV6A1706MN03-ND | 78,17700 € | Parametric Equivalent |
| S-RJFTV6A1706PG03 | Stewart Connector | 0 | 380-S-RJFTV6A1706PG03-ND | 63,70150 € | Parametric Equivalent |
| S-RJFTV6A1706PN03 | Stewart Connector | 0 | 380-S-RJFTV6A1706PN03-ND | 58,38700 € | Parametric Equivalent |
| S-RJFTV6A1906MG03 | Stewart Connector | 0 | 380-S-RJFTV6A1906MG03-ND | 101,61850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 116,74900 € | 2.334,98 € |
| Unit Price without VAT: | 116,74900 € |
|---|---|
| Unit Price with VAT: | 138,93131 € |



