
BC-5UE004F | |
---|---|
DigiKey Part Number | 380-BC-5UE004F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UE004F |
Description | CABLE CAT5E U/UTP 24AWG BLUE 4FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 2,59952 € | 649,88 € |
Unit Price without VAT: | 2,59952 € |
---|---|
Unit Price with VAT: | 3,09343 € |