
UTP28CH4BU | |
|---|---|
DigiKey Part Number | 298-16387-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH4BU |
Description | COPPER PATCH CORD, CAT 5E (SD), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.00' (1.22m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 10 | 9,63600 € | 96,36 € |
| 25 | 9,36160 € | 234,04 € |
| 50 | 9,15880 € | 457,94 € |
| 100 | 8,96030 € | 896,03 € |
| 250 | 8,70420 € | 2.176,05 € |
| 500 | 8,51500 € | 4.257,50 € |
| 1.000 | 8,32963 € | 8.329,63 € |
| 2.500 | 8,09038 € | 20.225,95 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,32840 € |

