ASY39100-004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASY39100-004

DigiKey Part Number
380-ASY39100-004-ND
Manufacturer
Manufacturer Product Number
ASY39100-004
Description
RJ45 PLUG WITH 120 OHMS RESISTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Box
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
0.925" (23.50mm)
Color
Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,29000 €11,29 €
109,59600 €95,96 €
258,99440 €224,86 €
508,56520 €428,26 €
1008,15640 €815,64 €
2507,64608 €1.911,52 €
5007,28152 €3.640,76 €
1.0006,93442 €6.934,42 €
Manufacturers Standard Package
Unit Price without VAT:11,29000 €
Unit Price with VAT:13,43510 €