
ASY39100-002 | |
|---|---|
DigiKey Part Number | 380-ASY39100-002-ND |
Manufacturer | |
Manufacturer Product Number | ASY39100-002 |
Description | MOD PLUG TERMINATOR 120 OHM 3/6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.925" (23.50mm) | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 7,46600 € | 74,66 € |
| 25 | 6,99800 € | 174,95 € |
| 50 | 6,66380 € | 333,19 € |
| 100 | 6,34580 € | 634,58 € |
| 250 | 5,94868 € | 1.487,17 € |
| 500 | 5,66502 € | 2.832,51 € |
| 1.000 | 5,39494 € | 5.394,94 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |







