
67U3AA-006-K | |
|---|---|
DigiKey Part Number | 380-67U3AA-006-K-ND |
Manufacturer | |
Manufacturer Product Number | 67U3AA-006-K |
Description | CBL A PLUG TO A PLUG W/COUPL 6' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 10,80200 € | 108,02 € |
| 25 | 10,12560 € | 253,14 € |
| 50 | 9,64220 € | 482,11 € |
| 150 | 8,92327 € | 1.338,49 € |
| 300 | 8,49773 € | 2.549,32 € |
| 600 | 8,09262 € | 4.855,57 € |
| 1.050 | 7,77977 € | 8.168,76 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |




