Parametric Equivalent

67U2AC-006-K | |
|---|---|
DigiKey Part Number | 380-67U2AC-006-K-ND |
Manufacturer | |
Manufacturer Product Number | 67U2AC-006-K |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 9,93000 € | 99,30 € |
| 25 | 9,30800 € | 232,70 € |
| 50 | 8,86340 € | 443,17 € |
| 150 | 8,20260 € | 1.230,39 € |
| 300 | 7,81140 € | 2.343,42 € |
| 600 | 7,43893 € | 4.463,36 € |
| 1.050 | 7,15135 € | 7.508,92 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |


