Parametric Equivalent

67U2AA-006-K | |
|---|---|
DigiKey Part Number | 380-67U2AA-006-K-ND |
Manufacturer | |
Manufacturer Product Number | 67U2AA-006-K |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 8,96600 € | 89,66 € |
| 25 | 8,40440 € | 210,11 € |
| 50 | 8,00300 € | 400,15 € |
| 150 | 7,40633 € | 1.110,95 € |
| 300 | 7,05310 € | 2.115,93 € |
| 600 | 6,71680 € | 4.030,08 € |
| 1.050 | 6,45709 € | 6.779,94 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |


