
110049668 | |
|---|---|
DigiKey Part Number | 110049668-ND |
Manufacturer | |
Manufacturer Product Number | 110049668 |
Description | NOZZLE PINPOINT REDUCER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reduction Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reduction | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HG2310LCD, HG2510ESD, HL1910E, HL2010E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Pinpoint | |
Air Flow | - | |
Color | Silver | |
Weight | 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,89000 € | 34,89 € |
| 5 | 33,25200 € | 166,26 € |
| Unit Price without VAT: | 34,89000 € |
|---|---|
| Unit Price with VAT: | 41,51910 € |






