Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USBLT2MB | |
|---|---|
DigiKey Part Number | 5214-USBLT2MB-ND |
Manufacturer | |
Manufacturer Product Number | USBLT2MB |
Description | 2M LIGHTNING TO USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,82000 € | 23,82 € |
| Unit Price without VAT: | 23,82000 € |
|---|---|
| Unit Price with VAT: | 28,34580 € |






