
RUSBLTMM2MB | |
|---|---|
DigiKey Part Number | 5214-RUSBLTMM2MB-ND |
Manufacturer | |
Manufacturer Product Number | RUSBLTMM2MB |
Description | 2M USB TO LIGHTNING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
Connector Type USB A Male Plug to i5 Lightning Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,43000 € | 27,43 € |
| 10 | 23,32000 € | 233,20 € |
| 25 | 21,85960 € | 546,49 € |
| 50 | 20,81680 € | 1.040,84 € |
| 100 | 19,82400 € | 1.982,40 € |
| 250 | 18,58436 € | 4.646,09 € |
| Unit Price without VAT: | 27,43000 € |
|---|---|
| Unit Price with VAT: | 32,64170 € |

