
SATA6RA1 | |
|---|---|
DigiKey Part Number | 5214-SATA6RA1-ND |
Manufacturer | |
Manufacturer Product Number | SATA6RA1 |
Description | 6IN RIGHT ANGLE SATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Plug to Plug, Right Angle 0.500' (152.40mm, 6.000") Red Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Plug to Plug, Right Angle | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 0.500' (152.40mm, 6.000") | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,47300 € | 44,73 € |
| 25 | 4,19240 € | 104,81 € |
| 50 | 3,99220 € | 199,61 € |
| 100 | 3,80150 € | 380,15 € |
| 250 | 3,56352 € | 890,88 € |
| 500 | 3,39354 € | 1.696,77 € |
| 1.000 | 3,23167 € | 3.231,67 € |
| 2.500 | 3,02962 € | 7.574,05 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |


