
LSATA12RA1 | |
|---|---|
DigiKey Part Number | 5214-LSATA12RA1-ND |
Manufacturer | |
Manufacturer Product Number | LSATA12RA1 |
Description | 12IN RIGHT ANGLE SATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle, Right Angle to Receptacle, Right Angle 1.00' (304.80mm) Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle, Right Angle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 1.00' (304.80mm) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 6,43600 € | 64,36 € |
| 25 | 6,03320 € | 150,83 € |
| 50 | 5,74500 € | 287,25 € |
| 100 | 5,47070 € | 547,07 € |
| 250 | 5,12840 € | 1.282,10 € |
| 500 | 4,88380 € | 2.441,90 € |
| 1.000 | 4,65097 € | 4.650,97 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,00830 € |



