Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RHDMM2MP | |
|---|---|
DigiKey Part Number | 5214-RHDMM2MP-ND |
Manufacturer | |
Manufacturer Product Number | RHDMM2MP |
Description | PREMIUM HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 6.6' (2.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMI2-CABLE-4K60-6F | StarTech.com | 49 | 5214-HDMI2-CABLE-4K60-6F-ND | 9,69000 € | Parametric Equivalent |
| HDMI2-CABLE-4K60-6FW | StarTech.com | 8 | 5214-HDMI2-CABLE-4K60-6FW-ND | 9,69000 € | Parametric Equivalent |
| HDMI2-CABLE-GRIP-6F | StarTech.com | 21 | 5214-HDMI2-CABLE-GRIP-6F-ND | 9,69000 € | Parametric Equivalent |
| HDMIMM6FL | StarTech.com | 55 | 5214-HDMIMM6FL-ND | 13,34000 € | Parametric Equivalent |
| HDMIMM6HS | StarTech.com | 16 | 5214-HDMIMM6HS-ND | 14,83000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 € | 23,54 € |
| Unit Price without VAT: | 23,54000 € |
|---|---|
| Unit Price with VAT: | 28,01260 € |















