
HDMIMM6HSS | |
|---|---|
DigiKey Part Number | 5214-HDMIMM6HSS-ND |
Manufacturer | |
Manufacturer Product Number | HDMIMM6HSS |
Description | 6FT SLIM HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 6.0' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,53000 € | 18,53 € |
| 10 | 15,74800 € | 157,48 € |
| 25 | 14,76160 € | 369,04 € |
| 50 | 14,05720 € | 702,86 € |
| 100 | 13,38660 € | 1.338,66 € |
| 250 | 12,54924 € | 3.137,31 € |
| 500 | 11,95108 € | 5.975,54 € |
| Unit Price without VAT: | 18,53000 € |
|---|---|
| Unit Price with VAT: | 22,05070 € |

