
PRIVSCNMON32 | |
|---|---|
DigiKey Part Number | 5214-PRIVSCNMON32-ND |
Manufacturer | |
Manufacturer Product Number | PRIVSCNMON32 |
Description | PRIVACY FILTER, WIDESCR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter, Widescreen LCD Monitor 32.0" (32.00", 813mm) |
Datasheet | Datasheet |
Category | Type Privacy Filter, Widescreen |
Manufacturer StarTech.com | Applications LCD Monitor |
Packaging Box | Diagonal Screen Size 32.0" (32.00", 813mm) |
Part Status Active | Viewing Area 398.78mm W x 708.66mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,93000 € | 174,93 € |
| 10 | 155,19400 € | 1.551,94 € |
| 25 | 147,97680 € | 3.699,42 € |
| 50 | 144,97500 € | 7.248,75 € |
| Unit Price without VAT: | 174,93000 € |
|---|---|
| Unit Price with VAT: | 208,16670 € |


