
PRIVSCNMON21 | |
|---|---|
DigiKey Part Number | 5214-PRIVSCNMON21-ND |
Manufacturer | |
Manufacturer Product Number | PRIVSCNMON21 |
Description | PRIVACY FILTER MONITORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Monitors 21.0" (21.00", 533mm) |
Datasheet | Datasheet |
Category | Type Privacy Filter |
Manufacturer StarTech.com | Applications Monitors |
Packaging Box | Diagonal Screen Size 21.0" (21.00", 533mm) |
Part Status Active | Viewing Area 477.00mm x 268.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,21000 € | 90,21 € |
| 10 | 80,02500 € | 800,25 € |
| 25 | 76,30280 € | 1.907,57 € |
| 50 | 73,60260 € | 3.680,13 € |
| 100 | 70,99800 € | 7.099,80 € |
| Unit Price without VAT: | 90,21000 € |
|---|---|
| Unit Price with VAT: | 107,34990 € |















