Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NLBK-12F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBK-12F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBK-12F-CAT6A-PATCH |
Description | 12FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 12.00' (3.66m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT12BK | StarTech.com | 3 | 5214-C6ASPAT12BK-ND | 22,39000 € | Parametric Equivalent |
| N262-012-BK | Eaton Tripp Lite | 0 | 95-N262-012-BK-ND | 19,77000 € | Parametric Equivalent |
| STP6X3.5MBL | Panduit Corp | 0 | 298-19301-ND | 31,08900 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 € | 21,26 € |
| Unit Price without VAT: | 21,26000 € |
|---|---|
| Unit Price with VAT: | 25,29940 € |




