
C6ASPAT12BK | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT12BK-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT12BK |
Description | 12FT BLACK CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 12.00' (3.66m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,39000 € | 22,39 € |
| 10 | 19,02600 € | 190,26 € |
| 25 | 17,83480 € | 445,87 € |
| 50 | 16,98400 € | 849,20 € |
| 100 | 16,17380 € | 1.617,38 € |
| 250 | 15,16224 € | 3.790,56 € |
| 500 | 14,43954 € | 7.219,77 € |
| Unit Price without VAT: | 22,39000 € |
|---|---|
| Unit Price with VAT: | 26,64410 € |

