Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PATCH5BK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH5BK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH5BK |
Description | BLACK SNAGLESS CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH5BK | StarTech.com | 17 | 5214-C6PATCH5BK-ND | 107,49000 € | Parametric Equivalent |
| N6PAT5BKS | StarTech.com | 12 | 5214-N6PAT5BKS-ND | 125,33000 € | Parametric Equivalent |
| 73-8891-5 | Cinch Connectivity Solutions | 0 | 116-73-8891-5-ND | 49,52693 € | Parametric Equivalent |
| AMJE0909-0150-BKB-24 | Assmann WSW Components | 0 | AE11283-ND | 48,43620 € | Parametric Equivalent |
| BC-6UK005F | Cinch Connectivity Solutions | 25 | 116-BC-6UK005F-ND | 59,55000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |















