
N6PATCH4RD | |
|---|---|
DigiKey Part Number | 5214-N6PATCH4RD-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH4RD |
Description | 4FT RED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 4.00' (1.22m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,65600 € | 46,56 € |
| 25 | 4,36360 € | 109,09 € |
| 50 | 4,15540 € | 207,77 € |
| 100 | 3,95690 € | 395,69 € |
| 250 | 3,70920 € | 927,30 € |
| 500 | 3,53226 € | 1.766,13 € |
| 1.000 | 3,36380 € | 3.363,80 € |
| 2.500 | 3,15347 € | 7.883,68 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |



