
N6PATCH3RD | |
|---|---|
DigiKey Part Number | 5214-N6PATCH3RD-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH3RD |
Description | 3FT RED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,14300 € | 41,43 € |
| 25 | 3,88360 € | 97,09 € |
| 50 | 3,69800 € | 184,90 € |
| 100 | 3,52150 € | 352,15 € |
| 250 | 3,30100 € | 825,25 € |
| 500 | 3,14350 € | 1.571,75 € |
| 1.000 | 2,99359 € | 2.993,59 € |
| 2.500 | 2,80639 € | 7.015,97 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |



